The IM25L-E3 is a heavy duty toggle switch with a 4PDT pole throw configuration and an ON-OFF-ON switch configuration. It has a maximum current rating of 15 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a maximum power rating of 559.27 milliwatts and an electrical life of 25,000 cycles. It features a bat lever actuator style and solder lug termination. The IM25L-E3 is designed for panel mount applications with threads and has an operating temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Heavy Duty |
| Pole Throw Configuration | 4PDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |