Circuit Breaker Hydraulic Magnetic 1Pole 16A 240VAC
Sign in to ask questions about the Carling Technologies L11-B0-24-616-421-D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L11-B0-24-616-421-D3 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 16A |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies L11-B0-24-616-421-D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.