This hydraulic magnetic circuit breaker is rated for 240VAC and 18A, with a rocker actuator and screw terminals. It is designed for panel mount applications and operates within a temperature range of -40°C to 85°C. The breaker is suitable for general use in circuit protection applications.
Carling Technologies L11-B0-24-618-421-DA technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 18A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies L11-B0-24-618-421-DA to view detailed technical specifications.
No datasheet is available for this part.