The L11-B2-24-440-421-DA is a hydraulic magnetic circuit breaker with a voltage rating of 240VAC and a current rating of 4A. It features a rocker actuator and is designed for panel mount applications. The device operates within a temperature range of -40°C to 85°C and has screw terminals. Compliance information is not specified.
Carling Technologies L11-B2-24-440-421-DA technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 4A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies L11-B2-24-440-421-DA to view detailed technical specifications.
No datasheet is available for this part.