
Illuminated rocker switch featuring a black nylon actuator and SPST throw configuration. Rated for 20A at 12V AC/DC, this switch offers 100,000 electrical cycles and 250,000 mechanical cycles. Available with green or orange LED illumination, it boasts IP67 sealing for environmental protection. Mounts via snap-in to panels and utilizes quick connect terminations.
Sign in to ask questions about the Carling Technologies L11D1EHN1-A7900-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L11D1EHN1-A7900-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Tin, Gold, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green, Orange |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L11D1EHN1-A7900-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
