Illuminated rocker switch featuring SPST (Single Pole Single Throw) functionality and a 20A current rating at 12V DC. This panel-mount, snap-in component offers a 2-position On-Off switch with quick connect termination. Constructed with a black nylon actuator and tin, gold, and silver contacts, it boasts electrical and mechanical lifespans of 100,000 and 250,000 cycles respectively. Operating within a temperature range of -40°C to 85°C, it is IP67 rated for waterproof and dust-tight protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies L11D1S001-AZZ00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Tin, Gold, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L11D1S001-AZZ00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.