The L11E1A601-3AZ53-100 is a 12V SPST panel mount rocker switch with a maximum operating temperature of 85°C. It features a mechanical life of 250,000 cycles and a minimum operating temperature of -40°C. The switch has a quick connect termination and is available with various contact materials, including tin, gold, and silver. It is suitable for use in applications where a panel mount switch is required.
Carling Technologies L11E1A601-3AZ53-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.