The L11E1A601-3AZ68-100 is a 12V SPST rocker switch with a polycarbonate actuator and white lamp illumination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 250,000 cycles and an electrical life of 100,000 cycles. It is rated for IP67 and has a quick connect termination. The switch is designed for panel mount and has a straight orientation.
Sign in to ask questions about the Carling Technologies L11E1A601-3AZ68-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L11E1A601-3AZ68-100 technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Tin, Gold, Silver |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L11E1A601-3AZ68-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.