Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 12VDC 250000Cycles Automotive Bulk
Sign in to ask questions about the Carling Technologies L11E1A601-3AZ78-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L11E1A601-3AZ78-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L11E1A601-3AZ78-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.