This SPST panel mount rocker switch features LED illumination and operates at a maximum voltage rating of 12V DC. It has a mechanical life of 250,000 cycles and can withstand temperatures between -40°C and 85°C. The switch is designed for panel mount applications and features a quick connect termination.
Carling Technologies L11E1AN01-35Z81-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.