This 12V SPST rocker switch features a tin, gold, and silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a mechanical life of 250,000 cycles. The switch is designed for panel mount applications with a quick connect termination. It is available with LED illumination.
Sign in to ask questions about the Carling Technologies L11E1B0N1-AZE4P-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L11E1B0N1-AZE4P-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L11E1B0N1-AZE4P-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.