This SPST panel mount switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 250,000 cycles and is rated for 12V DC. The switch is RoHS compliant and features a quick connect termination. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Sign in to ask questions about the Carling Technologies L11E1S001-AZZ00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L11E1S001-AZZ00-000 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L11E1S001-AZZ00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.