This 24V SPST rocker switch features a tin, gold, and silver contact material and is rated for 85°C maximum operating temperature and -40°C minimum operating temperature. The switch has a mechanical life of 250,000 cycles and is RoHS compliant. It is designed for panel mount applications and features a quick connect termination.
Sign in to ask questions about the Carling Technologies L12B3CPP1-A7700-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L12B3CPP1-A7700-000 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L12B3CPP1-A7700-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
