This 12V SPST rocker switch features a tin, gold, and silver contact material and is designed for panel mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 250,000 mechanical cycles and features a quick connect termination. It is suitable for use in environments with a maximum voltage rating of 12V DC.
Sign in to ask questions about the Carling Technologies L12D1AH01-3AZT6-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L12D1AH01-3AZT6-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L12D1AH01-3AZT6-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.