This 12V SPST rocker switch features a panel mount design with LED illumination and a maximum operating temperature of 85°C. It has a mechanical life of 250,000 cycles and is RoHS compliant. The switch is rated for a maximum voltage of 12V and has a minimum operating temperature of -40°C.
Carling Technologies L12D1CHC1-A3300-000 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L12D1CHC1-A3300-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.