Illuminated rocker switch featuring a black nylon actuator, SPST (Single Pole Single Throw) configuration, and a 20A contact current rating. Operates at 12VDC with dual-color LED illumination in green and amber. Offers a 250,000-cycle mechanical life and 50,000-cycle electrical life, with IP67 rating for environmental protection. Mounts via snap-in to panels and utilizes quick connect terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies L12D1EHN1-A7900-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Tin, Gold, Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Color | Green, Orange |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L12D1EHN1-A7900-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.