
Illuminated rocker switch featuring a momentary (on)-off function and SPST configuration. Rated for 20A at 12VDC, with a 125V AC voltage rating. Constructed with a black nylon actuator and quick connect terminals, this panel-mount switch offers a 250,000-cycle mechanical life and 50,000-cycle electrical life. It operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Carling Technologies L12D1S001-AZZ00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L12D1S001-AZZ00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Current Rating | 20A |
| Contact Material | Tin, Gold, Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | L |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies L12D1S001-AZZ00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
