This 24V SPDT rocker switch features a panel mount design with a quick connect termination and a mechanical life of 250,000 cycles. The switch operates within a temperature range of -40°C to 85°C and has a maximum voltage rating of 24V DC. The contact material is composed of tin, gold, and silver, and the switch is illuminated by an LED.
Carling Technologies L14B1AJ01-3AZ61-300 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.