
This panel mount SPDT rocker switch features a termination style of quick connect and a mounting type of panel mount. It has a body orientation of straight and measures 50.04mm in length and 25.91mm in depth. The switch has a maximum current rating of 20A at 18VDC and a maximum DC voltage rating of 18V. It also has an electrical life of 100,000 cycles and a mechanical life of 250,000 cycles. The operating temperature range is from -40°C to 85°C.
Carling Technologies L14C1E771-00000-000 technical specifications.
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 50.04 |
| Product Depth (mm) | 25.91 |
| Panel Cutout Dimensions (mm) | 44.04 X 22.02(Rectangular) |
| Body Length (mm) | 50.04 |
| Body Depth (mm) | 25.91 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@18VDCA |
| Max DC Voltage Rating | 18V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies L14C1E771-00000-000 to view detailed technical specifications.
No datasheet is available for this part.