
The L15D1CHC1-A3300-000 is a 12V SPDT rocker switch with LED illumination, designed for panel mount applications. It features a mechanical life of 250,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is compliant with RoHS regulations and features a quick connect termination. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies L15D1CHC1-A3300-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L15D1CHC1-A3300-000 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L15D1CHC1-A3300-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.