
This 24V SPDT rocker switch features a tin, gold, and silver contact material and is designed for panel mounting. It has a maximum operating temperature of 85°C and a mechanical life of 250,000 cycles. The switch is illuminated and has a minimum operating temperature of -40°C. It is compliant with RoHS standards and features a quick connect termination.
Carling Technologies L16B1C881-C7700-000 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
