Switch Rocker ON OFF ON SPDT Quick Connect Paddle 15A 12VDC 250000Cycles Automotive Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies L16E1AN01-JBZ00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L16E1AN01-JBZ00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.