
This 12V 15A panel mount rocker switch features a mechanical life of 250,000 cycles and is rated for operation between -40°C and 85°C. The switch is RoHS compliant and has a termination type of quick connect. It is also rated for use in IP67 environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies L16E3C661-A1100-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Contact Current Rating | 15A |
| Contact Material | Tin, Gold, Silver |
| Current Rating | 15A |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L16E3C661-A1100-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.