
The L17E1S001-JZZ00-000 is a 12V SPDT rocker switch from Carling Technologies with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 250,000 cycles and is RoHS compliant. The switch is designed for panel mount applications and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies L17E1S001-JZZ00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Gold, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L17E1S001-JZZ00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.