This 12V SPDT rocker switch features a panel mount design with a quick connect termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 250,000 mechanical cycles and has a contact material of tin, gold, and silver. It is suitable for use in applications where a panel mount switch with LED illumination is required.
Carling Technologies L18D1AN01-ABZMG-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L18D1AN01-ABZMG-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.