
This 12V SPDT rocker switch features a panel mount design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 250,000 cycles and is rated for 12V DC. The switch features a quick connect termination and is available with LED illumination.
Checking distributor stock and pricing after the page loads.
Carling Technologies L18E1AH01-3AZU4-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
