
Switch Rocker ON None OFF DPST Quick Connect Paddle 15A 12VDC 250000Cycles Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |