This 12V DC rated panel mount DPST rocker switch features a mechanical life of 250,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is RoHS compliant and features a quick connect termination. The contacts are made of tin, gold, and silver, and the switch is suitable for use in illuminated and non-illuminated applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies L21E1D601-ANZ00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Gold, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L21E1D601-ANZ00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.