This panel mount DPST rocker switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 250,000 cycles and a maximum voltage rating of 12V DC. The switch is illuminated by an LED and features a quick connect termination. It is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies L21E1DH01-JHZB3-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L21E1DH01-JHZB3-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.