The L24C1AC01-35Z61-100 is a DPDT rocker switch from Carling Technologies with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a panel mount design with a quick connect termination and is rated for a maximum voltage of 18V. The switch has a mechanical life of 250,000 cycles and is constructed with a contact material of tin, gold, and silver. It is an illuminated switch with an LED illumination type.
Carling Technologies L24C1AC01-35Z61-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 18V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L24C1AC01-35Z61-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.