This 12V DPDT rocker switch features a maximum operating temperature of 85°C and a mechanical life of 250,000 cycles. It has a minimum operating temperature of -40°C and is RoHS compliant. The switch is designed for panel mount applications and features a quick connect termination. Illumination is provided by an LED, and the switch has a contact material of tin, gold, and silver.
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |