
DPDT illuminated rocker switch featuring a curved actuator and quick connect termination. Rated for 20A at 12VDC, this switch offers a 3-position (ON-OFF-ON) functionality with a mechanical life of 250,000 cycles and electrical life of 100,000 cycles. Constructed with a polyester body and tin, gold, or silver contacts, it operates within a temperature range of -40°C to 85°C and boasts an IP67 rating. The green LED illumination enhances visibility, and the snap-in panel mount design ensures easy installation.
Sign in to ask questions about the Carling Technologies L28D1EHN1-A7900-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L28D1EHN1-A7900-000 technical specifications.
| Actuator Type | Rocker |
| Body Material | Polyester |
| Contact Current Rating | 20A |
| Contact Material | Tin, Gold, Silver |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Height | 36.8mm |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L28D1EHN1-A7900-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
