
Illuminated rocker switch featuring a black nylon actuator and polyester body. This DPDT switch offers 3 positions and a 20A contact current rating with tin, gold, and silver contact materials. Rated for 125V AC and 12V DC, it boasts an electrical life of 50,000 cycles and a mechanical life of 250,000 cycles. Designed for snap-in panel mounting, it includes quick connect terminations and an IP67 rating, operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies L28D1S001-AZZ00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Nylon |
| Body Material | Polyester |
| Contact Current Rating | 20A |
| Contact Material | Tin, Gold, Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Height | 36.8mm |
| Illumination Type | Illuminated |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 250000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L28D1S001-AZZ00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.