This 12V DPDT panel mount rocker switch features a tin, gold, and silver contact material and is rated for 85°C maximum operating temperature. It has a mechanical life of 250,000 cycles and is RoHS compliant. The switch is illuminated and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Carling Technologies L28E1C661-J7700-000 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |