The L28E1S001-JZZ00-000 is a 12V DC rated DPDT rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 250,000 cycles and is compliant with RoHS regulations. The switch is designed for panel mount applications and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Carling Technologies L28E1S001-JZZ00-000 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |