This 12V SP3T rocker switch features a panel mount design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 250,000 cycles and is constructed with a contact material of tin, gold, and silver. It is designed for use with quick connect termination and is available with LED illumination.
Carling Technologies L31E1AN01-3AZ50-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SP3T |
| RoHS | Compliant |
No datasheet is available for this part.