This panel mount SP3T rocker switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 250,000 cycles and is rated for a maximum voltage of 12V DC. The switch is designed with tin, gold, and silver contacts and is terminated with a quick connect. It is suitable for use in a variety of applications.
Sign in to ask questions about the Carling Technologies L31E1AN01-3AZAF-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L31E1AN01-3AZAF-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L31E1AN01-3AZAF-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.