
This 12V SP3T rocker switch features a panel mount design with LED illumination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed to last for 250,000 cycles and is compliant with RoHS regulations. It has a quick connect termination and is suitable for use in a variety of applications.
Sign in to ask questions about the Carling Technologies L31E1AN01-A7Z00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L31E1AN01-A7Z00-000 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L31E1AN01-A7Z00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.