
This panel mount SP rocker switch features a quick connect termination style and is designed for panel mounting. The switch has a straight body orientation and a rectangular panel cutout dimension of 44.04 x 22.02 mm. It has a maximum current rating of 15A at 12VDC and a maximum DC voltage rating of 12V. The switch is rated for 250,000 mechanical life cycles and operates within a temperature range of -40 to 85°C.
Sign in to ask questions about the Carling Technologies L31E1CNN1-00000-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies L31E1CNN1-00000-000 technical specifications.
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 50.04 |
| Product Depth (mm) | 25.91 |
| Panel Cutout Dimensions (mm) | 44.04 X 22.02(Rectangular) |
| Body Length (mm) | 50.04 |
| Body Depth (mm) | 25.91 |
| Number of Rows | 1 |
| Pole Throw Configuration | SP |
| Max Current Rating | 15@12VDCA |
| Max DC Voltage Rating | 12V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies L31E1CNN1-00000-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.