The L52E1AN01-3AZ81-100 is a 12V SPDT panel mount rocker switch with LED illumination, rated for operation between -40°C and 85°C. It features a mechanical life of 250,000 cycles and a maximum voltage rating of 12V DC. The switch is designed for panel mount applications and is equipped with quick connect termination.
Carling Technologies L52E1AN01-3AZ81-100 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L52E1AN01-3AZ81-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.