Carling Technologies L58E1CHN1-A7900-000 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SP3T |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies L58E1CHN1-A7900-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.