This 24V SP3T rocker switch features a panel mount design with quick connect termination and a mechanical life of 250,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is suitable for use in applications with a maximum voltage rating of 24V DC. The switch is illuminated by an LED and is available in various configurations.
Carling Technologies L61B1AJ01-3AZAH-300 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L61B1AJ01-3AZAH-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.