The L61B1AJ01-J7ZMH-300 is a 24V SP3T panel mount rocker switch with LED illumination, designed for operation in temperatures ranging from -40°C to 85°C. It features a mechanical life of 250,000 cycles and is suitable for use in applications with a maximum voltage rating of 24V DC. The switch is mounted on a panel and features a quick connect termination. It is constructed with a contact material of tin, gold, and silver.
Carling Technologies L61B1AJ01-J7ZMH-300 technical specifications.
| Contact Material | Tin, Gold, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies L61B1AJ01-J7ZMH-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.