
The L68B1DD01-ARZ00-1AB is a curved rocker panel mount switch with a maximum current rating of 15 amps at 24 volts DC. It features a mechanical life of 250,000 cycles and operates within a temperature range of -40 to 85 degrees Celsius. The switch has a rectangular panel cutout dimension of 44.04 x 22.02 millimeters and a body depth of 25.91 millimeters. It is designed for panel mount applications and has a quick connect termination style.
Carling Technologies L68B1DD01-ARZ00-1AB technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 50.04 |
| Product Depth (mm) | 25.91 |
| Panel Cutout Dimensions (mm) | 44.04 X 22.02(Rectangular) |
| Body Length (mm) | 50.04 |
| Body Depth (mm) | 25.91 |
| Number of Rows | 1 |
| Pole Throw Configuration | SP |
| Max Current Rating | 15@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies L68B1DD01-ARZ00-1AB to view detailed technical specifications.
No datasheet is available for this part.