
This panel mount SPST rocker switch is rated for 250V AC and has a maximum operating temperature of 85°C. It features a mechanical life of 100,000 cycles and a minimum operating temperature of 0°C. The switch is packaged in bulk and is RoHS compliant. It is designed for use with lamp or neon illumination and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LRA211-CA-1/125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LRA211-CA-1/125N technical specifications.
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRA211-CA-1/125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
