The LRA211-CA-2/012V is a SPST rocker switch with a curved actuator style, rated for 16A at 125VAC and 250VAC maximum AC voltage. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 hours. The switch is suitable for panel mounting and operates within a temperature range of 0 to 85°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |