
The LRA211-CA-B/125N is an illuminated rocker switch with a current rating of 10A and a voltage rating of 250V AC. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is designed for panel mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
Carling Technologies LRA211-CA-B/125N technical specifications.
| Actuator Color | Orange |
| Actuator Material | Nylon, Polycarbonate |
| Actuator Type | Rocker |
| Contact Current Rating | 10A |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated, Lamp, Neon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |