
This curved rocker panel mount switch is designed for use in a variety of applications. It features a maximum current rating of 16 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a mechanical and electrical life of 100,000 cycles and operates within a temperature range of 0 to 85 degrees Celsius. It is available in a panel mount configuration and has a SPST (single pole, single throw) configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LRA211-CA-BE/125N-XWO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 34.72 |
| Panel Cutout Dimensions (mm) | 28.58 X 13.97(Rectangular) |
| Body Height (mm) | 20.44 |
| Actuator Depth (mm) | 9.52 |
| Actuator Height (mm) | 4.75 |
| Terminal Length (mm) | 9.53 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LRA211-CA-BE/125N-XWO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.