This is a panel mount SPST switch with a maximum operating temperature of 85°C and a maximum voltage rating of 250V AC. It features a quick connect termination and is suitable for use in environments where high voltage is present. The switch has a mechanical life of 100,000 cycles and is not radiation hardened. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LRA211-CC-B/125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRA211-CC-B/125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.