This panel mount SPST rocker switch is designed for use in applications with a maximum operating temperature of 85°C. It features a quick connect termination and is rated for a maximum voltage of 250V. The switch has a mechanical life of 100,000 cycles and is compliant with RoHS regulations. It is available in bulk packaging and can be mounted to a panel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies LRA211-CC-W/125N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LRA211-CC-W/125N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.